357-023-401-158

Heilind Number:EDA357-023-401-158
Manufacturer:EDAC
Manufacturer Number:357-023-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-401-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. With a sleek black finish, it not only looks professional but also stands out on circuit boards. The copper alloy contact material guarantees efficient power transmission, while the 5 A amperage rating ensures compatibility with a wide range of devices. Boasting a single row design with 23 positions, and a pitch of .156 inches, this connector offers versatility in PCB assembly. The .2-inch row spacing and straight mount orientation make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in various applications. Trust in this connector to deliver exceptional connectivity and performance for your electronic projects.