357-023-401-168

Heilind Number:EDA357-023-401-168
Manufacturer:EDAC
Manufacturer Number:357-023-401-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-401-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-401-168

Detailed Description

Introducing our Card Edge Connector in sleek black, designed for seamless board-to-board connections. This high-performance connector features 23 positions in a single row, allowing for efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering exceptional durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your electronic designs with this essential component, a must-have in any engineer's toolkit.