357-023-405-101

Heilind Number:EDA357-023-405-101
Manufacturer:EDAC
Manufacturer Number:357-023-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-405-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures unparalleled safety and longevity. With a sleek black finish, it adds a touch of sophistication to your PCB layout. Featuring a single row design with 23 copper alloy contacts, it guarantees efficient signal transmission with a low amperage rating of 5A. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and performance, making it a must-have component in your connector arsenal. Elevate your connectivity with our Card Edge Connector.