357-023-405-102

Heilind Number:EDA357-023-405-102
Manufacturer:EDAC
Manufacturer Number:357-023-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-405-102

Detailed Description

Introducing our 357-023-405-102 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. With its streamlined black design, this connector not only enhances the aesthetics of your device but also delivers exceptional performance. Engineered for efficiency, it features a single row layout with 23 positions, offering ample connectivity options. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made from high-quality Copper Alloy, guaranteeing optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure connections. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in the 357-023-405-102 for seamless board-to-board connectivity in your electronic designs.