357-023-405-108

Heilind Number:EDA357-023-405-108
Manufacturer:EDAC
Manufacturer Number:357-023-405-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-405-108

Detailed Description

Introducing our 357-023-405-108 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a classic black hue, this connector boasts a single row layout with 23 positions, perfect for streamlined installations. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector excels in both performance and resilience. Whether you're working on a new project or upgrading existing systems, trust in the 357-023-405-108 for seamless board-to-board connectivity. Explore more of our cutting-edge PCB connectors in the Card Edge Connectors category.