357-023-405-168

Heilind Number:EDA357-023-405-168
Manufacturer:EDAC
Manufacturer Number:357-023-405-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-405-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-405-168

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures optimal safety and reliability, even in harsh operating environments. With a single row layout and 23 copper alloy contact positions, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Rated for 5A and capable of withstanding temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connectivity with this essential component, available now in sleek black color.