357-023-421-101

Heilind Number:EDA357-023-421-101
Manufacturer:EDAC
Manufacturer Number:357-023-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-421-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-023-421-101. Designed for seamless integration, this sleek black connector boasts a high amperage rating of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees exceptional durability and safety. With a single row configuration and 23 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and efficient PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in this top-of-the-line connector for seamless board-to-board connections in your electronic projects.