357-023-421-102

Heilind Number:EDA357-023-421-102
Manufacturer:EDAC
Manufacturer Number:357-023-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-421-102

Detailed Description

Introducing our 357-023-421-102 Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for efficiency and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both visual appeal and compliance with safety standards. With one row of 23 copper alloy contacts, each capable of carrying up to 5A of current, this connector guarantees reliable power transmission. The precise pitch of .156 inches and row spacing of .2 inches allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for applications requiring reliability under harsh environmental conditions. Trust in the quality and performance of our Card Edge Connector to elevate your PCB connectivity solutions.