357-023-421-103

Heilind Number:EDA357-023-421-103
Manufacturer:EDAC
Manufacturer Number:357-023-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-421-103

Detailed Description

Introducing our 357-023-421-103 Card Edge Connector, the essential link for seamless PCB connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers a robust housing for reliable performance. With a low amperage rating of 5A, it ensures safe power transmission in your electronic devices. The precision-engineered copper alloy contacts, arranged in a single row with 23 positions at a pitch of .156 inches, guarantee secure and efficient data transfer. Designed for straight mounting orientation, it facilitates hassle-free installation onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Trust in the 357-023-421-103 for superior board-to-board connectivity in your projects.