357-023-421-104

Heilind Number:EDA357-023-421-104
Manufacturer:EDAC
Manufacturer Number:357-023-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-421-104

Detailed Description

Introducing the 357-023-421-104 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector not only adds a touch of sophistication to your electronic setup but also ensures high performance. Engineered for efficiency, it features a single row layout with 23 positions, allowing for seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. Operating effortlessly in a wide temperature range of -40 to 105°C, this connector is perfect for both industrial and consumer electronics applications. Trust the 357-023-421-104 for a seamless and secure connection every time.