357-023-421-107

Heilind Number:EDA357-023-421-107
Manufacturer:EDAC
Manufacturer Number:357-023-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-421-107

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in various electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. Its sleek black design not only adds a touch of sophistication but also meets industry standards for safety. With a precise pitch of .156 inches and 23 positions, it offers effortless integration on your PCB layout. The copper alloy contact material guarantees efficient power transfer, with a maximum amperage of 5A. Whether you're assembling a single-row or multiple-row configuration, the .2-inch row spacing provides flexibility in your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and harsh environmental conditions. Trust in our product to deliver smooth and secure board-to-board connections, making it an essential component for your electronic projects.