357-023-421-112

Heilind Number:EDA357-023-421-112
Manufacturer:EDAC
Manufacturer Number:357-023-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-421-112

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless PCB connectivity in a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both reliability and aesthetic appeal. With a single row housing and 23 copper alloy contact positions, it ensures efficient power transmission at a rated amperage of 5A. The .156" pitch and .2" row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding environments. Trust in its quality and precision engineering for all your board-to-board PCB connectivity needs. Explore more of our cutting-edge connector solutions in the Products section.