357-023-421-168

Heilind Number:EDA357-023-421-168
Manufacturer:EDAC
Manufacturer Number:357-023-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-421-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in a variety of electronic applications. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. The 23 positions, arranged in a single row with a .156 inch pitch and .2 inch row spacing, allow for efficient signal transmission. Crafted with precision, the contacts are made of Copper Alloy, ensuring optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its 5A amperage rating and straight mount orientation for a secure and efficient connection every time. Explore the possibilities with our Card Edge Connector, a vital component in any PCB assembly.