357-023-425-101

Heilind Number:EDA357-023-425-101
Manufacturer:EDAC
Manufacturer Number:357-023-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-425-101

Detailed Description

Introducing our 357-023-425-101 Card Edge Connector, the perfect solution for reliable and efficient board-to-board PCB connections. Designed with a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row layout and 23 positions, it offers ample connectivity for your needs. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust in its 5A amperage rating and straight mount orientation for secure and stable connections every time. Upgrade your PCB setup with the 357-023-425-101 Card Edge Connector, a top-tier solution for your connectivity needs.