357-023-425-102

Heilind Number:EDA357-023-425-102
Manufacturer:EDAC
Manufacturer Number:357-023-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-425-102

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a single row layout with 23 positions, offering ample connectivity for your electronic projects. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only provides a professional aesthetic but also ensures reliable performance even in harsh environments. Each contact is expertly crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates easy and secure installations. Designed for versatility, it can be mounted straight onto your PCB with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of applications. Trust in our Card Edge Connector to deliver exceptional quality and performance for all your connectivity needs.