357-023-425-103

Heilind Number:EDA357-023-425-103
Manufacturer:EDAC
Manufacturer Number:357-023-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-425-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB integration in a variety of electronic applications. This sleek and durable connector, featuring a striking black color, boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and reliability. With a single row configuration and 23 meticulously crafted Copper Alloy contacts, each with a .156-inch pitch, it guarantees optimal connectivity. The .2-inch row spacing allows for efficient circuitry, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding industrial environments. Trust in its superior quality and precision engineering for all your board-to-board PCB connection needs. Elevate your electronic designs with this essential component from our comprehensive range of connectors.