357-023-425-107

Heilind Number:EDA357-023-425-107
Manufacturer:EDAC
Manufacturer Number:357-023-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-425-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed with precision and durability in mind. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any application. With a single row layout and 23 positions, it offers seamless connectivity for your PCB projects. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. A pitch of .156 inches and row spacing of .2 inches provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with ease.