357-023-425-108

Heilind Number:EDA357-023-425-108
Manufacturer:EDAC
Manufacturer Number:357-023-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-425-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures robust and reliable connectivity. With a sleek black finish, it not only looks sleek but also offers superior functionality. Featuring a single row configuration with 23 positions, it's perfect for various board-to-board connectivity needs. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to perform in even the most demanding environments. Trust in this essential component to deliver optimal performance and durability in your electronic assembly projects.