357-023-425-112

Heilind Number:EDA357-023-425-112
Manufacturer:EDAC
Manufacturer Number:357-023-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-425-112

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed with precision and durability in mind, this connector in sleek black features a single row layout with 23 positions, ideal for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure mating. The straight mount orientation offers easy installation, while its 5A amperage rating makes it suitable for power and signal transmission. Operating flawlessly in a temperature range of -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.