357-023-425-158

Heilind Number:EDA357-023-425-158
Manufacturer:EDAC
Manufacturer Number:357-023-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-425-158

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board connectivity in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector not only ensures longevity but also adds a touch of sophistication to your designs. With a single row layout and 23 positions, it offers ample room for intricate connections. The contact material, made of Copper Alloy, guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Whether you're a professional in the field or a hobbyist working on a project, trust in the reliability and efficiency of our Card Edge Connector to elevate your electronic designs.