357-023-425-168

Heilind Number:EDA357-023-425-168
Manufacturer:EDAC
Manufacturer Number:357-023-425-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-425-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-425-168

Detailed Description

Introducing our high-performance Card Edge Connector, expertly engineered for seamless board-to-board PCB connectivity. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in the most demanding environments. With a single row design and 23 positions, it is perfect for applications requiring precision and efficiency. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a durable and versatile solution for your connectivity needs. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your electronic projects with the superior quality and performance of our Card Edge Connector.