357-023-427-101

Heilind Number:EDA357-023-427-101
Manufacturer:EDAC
Manufacturer Number:357-023-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-427-101

Detailed Description

Introducing our 357-023-427-101 Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black color and is constructed from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and reliability. With a single row configuration and 23 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in even the most demanding environments. Trust in its straight mount orientation for easy installation and consistent performance. Upgrade your PCB setup with this essential component, part of our extensive line of high-quality connectors.