357-023-427-107

Heilind Number:EDA357-023-427-107
Manufacturer:EDAC
Manufacturer Number:357-023-427-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-427-107

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a single row layout and 23 gold-plated Copper Alloy contacts, it offers superior conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating between -40 and 105°C, this connector is built to withstand extreme temperature fluctuations. Ideal for a wide range of applications, from industrial machinery to consumer electronics, it guarantees secure and efficient board-to-board connections. Elevate your project with the 357-023-427-107 Card Edge Connector.