357-023-427-112

Heilind Number:EDA357-023-427-112
Manufacturer:EDAC
Manufacturer Number:357-023-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-427-112

Detailed Description

Introducing our Card Edge Connector, meticulously engineered for seamless board-to-board PCB connectivity. This essential component boasts a sleek black finish and a single row design, featuring 23 positions for optimal data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a low pitch of .156 inches and row spacing of .2 inches, precision alignment is effortlessly achieved. The straight mount orientation ensures easy installation, while an amperage rating of 5A and an operating temperature range of -40 to 105°C cater to diverse application needs. Trust in this connector for efficient and secure electronic connections in your projects.