357-023-427-168

Heilind Number:EDA357-023-427-168
Manufacturer:EDAC
Manufacturer Number:357-023-427-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-427-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-427-168

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features 23 positions in a single row with a .156-inch pitch, ensuring seamless integration on your board. The housing is crafted from UL 94V-0 Thermoplastic Polyester, providing durability and safety in any application. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector offers robust performance in even the most demanding environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the quality and precision of our Card Edge Connector to elevate the functionality of your electronic devices.