357-023-427-178

Heilind Number:EDA357-023-427-178
Manufacturer:EDAC
Manufacturer Number:357-023-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-427-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly link your PCB components with precision and reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures safe and secure power transmission with an amperage rating of 5 A. Featuring a single row layout with 23 positions, it guarantees seamless connectivity for your electronic devices. The contact material, made from Copper Alloy, guarantees optimal conductivity and longevity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers easy installation and efficient signal transmission. Its straight mount orientation allows for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Trust in our Card Edge Connector to deliver superior performance and durability for all your electronic connectivity needs.