357-023-431-101

Heilind Number:EDA357-023-431-101
Manufacturer:EDAC
Manufacturer Number:357-023-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-431-101

Detailed Description

Introducing our cutting-edge Card Edge Connector, SKU 357-023-431-101, designed for seamless and reliable board-to-board connections in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and 23 positions, it offers high-density connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity and longevity. Perfect for a wide range of applications, this connector is rated for an amperage of 5A and can withstand extreme temperatures ranging from -40 to 105°C. Trust in our connector to deliver exceptional performance and connectivity in your electronic projects. Explore the full range of connectors and accessories in our PCB Connectors category to complete your assembly seamlessly.