357-023-431-102

Heilind Number:EDA357-023-431-102
Manufacturer:EDAC
Manufacturer Number:357-023-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-431-102

Detailed Description

Introducing the 357-023-431-102 Card Edge Connector, a vital component for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design that effortlessly complements any electronic setup. Engineered for optimal performance, it can handle an amperage of 5A with ease, making it suitable for both low and high-power applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures compliance with safety standards while providing excellent heat resistance. With 23 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic assemblies. Trust in the 357-023-431-102 to deliver superior connectivity performance, every time.