357-023-431-104

Heilind Number:EDA357-023-431-104
Manufacturer:EDAC
Manufacturer Number:357-023-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-431-104

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. This essential component, featuring a sleek black design, is engineered for optimal power transmission, with a maximum amperage of 5 A. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in any application. With a single row configuration, 23 positions, and a pitch of .156 inches, it offers seamless integration on your circuit board. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in the quality and efficiency of this Card Edge Connector for all your PCB connectivity needs.