357-023-431-107

Heilind Number:EDA357-023-431-107
Manufacturer:EDAC
Manufacturer Number:357-023-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-431-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demanding connectivity needs of modern electronics. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector not only looks stylish but also ensures superior durability and safety. Its copper alloy contacts provide reliable connectivity, even in high-speed data transfer applications. Featuring a single row design with 23 positions spaced at .156 inches, it offers seamless integration with your PCB layout. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in any environment. Trust in the quality and precision of our Card Edge Connector for all your connectivity solutions.