357-023-431-108

Heilind Number:EDA357-023-431-108
Manufacturer:EDAC
Manufacturer Number:357-023-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-431-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 23 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and secure connections. Its straight mount orientation further enhances versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for mission-critical systems. Trust in our Card Edge Connector for efficient and durable PCB interconnection solutions.