357-023-431-158

Heilind Number:EDA357-023-431-158
Manufacturer:EDAC
Manufacturer Number:357-023-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-431-158

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously crafted to meet the demands of modern electronics. This sleek and durable connector, featuring a striking Black color, is designed for seamless integration into your PCB assemblies. With a current rating of 5 A, it ensures reliable power transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees exceptional durability and safety. Boasting a single row layout with 23 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal signal integrity. With a pitch of .156 in and row spacing of .2 in, precise and secure connections are guaranteed. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.