357-023-441-102

Heilind Number:EDA357-023-441-102
Manufacturer:EDAC
Manufacturer Number:357-023-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-441-102

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, featuring a sleek and durable design in a classic black hue. Engineered for optimal performance, this connector boasts a high amperage rating of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees both safety and longevity. With 23 positions in a single row layout, it offers ample connectivity options for your project. The .156-inch pitch and .2-inch row spacing allow for precise and efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Trust in our cutting-edge technology to streamline your board-to-board connections effortlessly. Explore our range of PCB connectors for innovative solutions that exceed expectations.