357-023-441-103

Heilind Number:EDA357-023-441-103
Manufacturer:EDAC
Manufacturer Number:357-023-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-441-103

Detailed Description

Experience seamless connectivity with our 357-023-441-103 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 23 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a variety of applications. Its .156 inch pitch and .2 inch row spacing make for easy installation. Whether you're a professional in need of high-quality connectors or a DIY enthusiast with a passion for precision, this connector is a must-have in your toolkit. Upgrade your connectivity experience with the 357-023-441-103.