357-023-441-104

Heilind Number:EDA357-023-441-104
Manufacturer:EDAC
Manufacturer Number:357-023-441-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-441-104

Detailed Description

Introducing our 357-023-441-104 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance even in challenging environments. Featuring a single row design with 23 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating for high-performance applications. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the quality and durability of this black Card Edge Connector for seamless and secure PCB connections in your projects.