357-023-441-107

Heilind Number:EDA357-023-441-107
Manufacturer:EDAC
Manufacturer Number:357-023-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-441-107

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless connectivity in electronic applications. Engineered for reliability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 23 positions, it offers ample space for efficient board-to-board connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Its .156 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Trust in this essential component for your PCB connectivity needs, offering both quality and performance in one sleek package.