357-023-441-108

Heilind Number:EDA357-023-441-108
Manufacturer:EDAC
Manufacturer Number:357-023-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-441-108

Detailed Description

Introducing our Black Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for high-performance applications, this connector ensures reliable power transmission with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 23 positions, it offers ample connectivity options for your PCB setup. The contact material, Copper Alloy, ensures optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this connector to deliver seamless board-to-board connectivity in your electronic systems.