357-023-441-158

Heilind Number:EDA357-023-441-158
Manufacturer:EDAC
Manufacturer Number:357-023-441-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-441-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-441-158

Detailed Description

Introducing our 357-023-441-158 Card Edge Connector, the sleek and reliable solution for seamless board-to-board PCB connections. Designed in a striking black color, this connector not only adds a touch of sophistication to your electronic setup but also ensures optimal performance. With a high amperage rating of 5 A and durable UL 94V-0 Thermoplastic Polyester housing material, you can trust in its safety and longevity. The copper alloy contact material guarantees efficient conductivity, while the precise .156-inch pitch and .2-inch row spacing provide a secure fit for all 23 positions. Engineered for versatility, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Elevate your connectivity game with the 357-023-441-158 Card Edge Connector.