357-023-441-178

Heilind Number:EDA357-023-441-178
Manufacturer:EDAC
Manufacturer Number:357-023-441-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-441-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-441-178

Detailed Description

Introducing our 357-023-441-178 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Engineered with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both high performance and safety compliance. With a single row design and 23 positions, it offers ample connectivity for your applications. The contact material, crafted from copper alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its .156-inch pitch and .2-inch row spacing allow for easy and efficient installation. Trust in the quality and innovation of our Card Edge Connector to elevate your PCB connectivity solutions.