357-023-445-107

Heilind Number:EDA357-023-445-107
Manufacturer:EDAC
Manufacturer Number:357-023-445-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-445-107

Detailed Description

Introducing our Card Edge Connector, meticulously designed for seamless and reliable board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional performance even in the most demanding environments. With a single row layout and a total of 23 positions, it offers ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy and secure installation. Elevate your PCB connectivity with this essential component.