357-023-445-108

Heilind Number:EDA357-023-445-108
Manufacturer:EDAC
Manufacturer Number:357-023-445-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-445-108

Detailed Description

Introducing our 357-023-445-108 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only ensures optimal performance but also adds a touch of sophistication to your electronic assembly. With a high amperage rating of 5 A and precision-engineered copper alloy contacts, it guarantees efficient power transmission. The 23-position, single-row design, with a pitch of .156 inches and row spacing of .2 inches, offers versatility and ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in the quality and precision of our Card Edge Connector to elevate the connectivity of your PCB projects.