357-023-445-158

Heilind Number:EDA357-023-445-158
Manufacturer:EDAC
Manufacturer Number:357-023-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-445-158

Detailed Description

Introducing our 357-023-445-158 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for optimal durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row layout and 23 positions, it offers ample connectivity for a variety of electronic applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission with minimal interference. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Its .156" pitch and .2" row spacing provide precise alignment and secure mounting. Whether for industrial machinery, telecommunications systems, or consumer electronics, the 357-023-445-158 is the perfect choice for seamless and reliable board-to-board connections.