357-023-445-168

Heilind Number:EDA357-023-445-168
Manufacturer:EDAC
Manufacturer Number:357-023-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-445-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connection. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With a single row layout and 23 positions, it provides ample connectivity for your PCB assemblies. The contact material, Copper Alloy, guarantees efficient signal transmission and longevity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industrial applications. Its .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with excellence.