357-023-447-101

Heilind Number:EDA357-023-447-101
Manufacturer:EDAC
Manufacturer Number:357-023-447-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-447-101

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row configuration and a total of 23 positions, it offers ample space for efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, it boasts a straight mount orientation and can operate flawlessly in a wide temperature range from -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector is the ideal choice for meeting your connectivity needs. Trust in its superior performance and make your design projects a success.