357-023-447-102

Heilind Number:EDA357-023-447-102
Manufacturer:EDAC
Manufacturer Number:357-023-447-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-447-102

Detailed Description

Upgrade your PCB connections with our 357-023-447-102 Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 23 positions, it offers seamless connectivity for your circuit boards. The copper alloy contact material ensures reliable signal transmission, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for secure attachment, making it a must-have in the realm of PCB connectors. Elevate your connectivity game with this essential component.