357-023-447-103

Heilind Number:EDA357-023-447-103
Manufacturer:EDAC
Manufacturer Number:357-023-447-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-447-103

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in your PCB applications. Crafted with precision, this connector ensures reliable connectivity with its 23 positions, offering ample room for your electronic components. The UL 94V-0 Thermoplastic Polyester housing material guarantees exceptional durability, while the Copper Alloy contact material ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation on your circuit boards. Its straight mount orientation and one row design streamline the assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in its robust construction and superior performance for all your board-to-board PCB connectivity needs. Elevate your electronic designs with our premium Card Edge Connector.