357-023-447-104

Heilind Number:EDA357-023-447-104
Manufacturer:EDAC
Manufacturer Number:357-023-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-447-104

Detailed Description

Upgrade your PCB connectivity with our 357-023-447-104 Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 23 positions, it offers ample connectivity for your circuit board. The contact material, Copper Alloy, guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Its .156-inch pitch and .2-inch row spacing allow for easy installation. Trust in this connector for efficient and secure board-to-board connections. Elevate your project with the ultimate in connectivity technology.