357-023-447-108

Heilind Number:EDA357-023-447-108
Manufacturer:EDAC
Manufacturer Number:357-023-447-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-447-108

Detailed Description

Enhance your PCB connectivity with our 357-023-447-108 Card Edge Connector. Designed for high performance and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 23 positions, it offers ample connectivity options for your electronic devices. The contact material, composed of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, the 357-023-447-108 is the ideal choice for seamless board-to-board PCB connections. Elevate your projects with this essential component.