357-023-447-158

Heilind Number:EDA357-023-447-158
Manufacturer:EDAC
Manufacturer Number:357-023-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-447-158

Detailed Description

Introducing our 357-023-447-158 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only looks stylish but also stands out in any setting. Engineered for optimal performance, it features a 5A amperage rating, ensuring reliable power delivery. The housing is made of UL 94V-0 thermoplastic polyester, guaranteeing safety and longevity. With 23 positions and a pitch of .156 inches, this connector offers ample connectivity options while maintaining efficient signal transmission. Its copper alloy contact material and straight mount orientation further enhance conductivity and ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the 357-023-447-158 for your connectivity needs, where quality meets innovation.