357-023-447-168

Heilind Number:EDA357-023-447-168
Manufacturer:EDAC
Manufacturer Number:357-023-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-447-168

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-023-447-168, designed for seamless board-to-board connections in electronic applications. This sleek and durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row layout housing 23 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its straight mount orientation for a secure and stable connection every time. Perfect for a variety of industries, from telecommunications to automotive, this Card Edge Connector is a must-have for any electronic project. Upgrade your connectivity with this premium component today.